Ebm-Papst 612J/2H-RS0 technical specifications.
| Airflow | 41.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 32mm |
| Height | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Noise Level | 53dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 7.7W |
| Series | 600 |
| Speed | 11700RPM |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612J/2H-RS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
