
Axial fan, 60mm x 60mm x 32mm, delivers 41.1 CFM airflow at 11700 RPM. Features durable ball bearings and operates on 12VDC with a 7.7W power consumption. Constructed from PVC and plastic, this black fan offers a wide operating temperature range from -4°C to 158°C and terminates with 2 wire leads. Mounting is facilitated by flanges, and the unit produces 53 dBA noise.
Ebm-Papst 612JH technical specifications.
| Airflow | 41.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 60mm |
| Height | 60mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 60mm |
| Material | PVC, Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 7.7W |
| Mount | Flanges |
| Noise | 53dBA |
| Noise Level | 53 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 7.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 11700RPM |
| Series | 600J |
| Speed | 11700RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.22lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
