Axial DC fan with Sintec bearing, delivering 33 CFM airflow at 6850 RPM. Features a 12V operating supply voltage with a range of 8V to 13.2V and a maximum power consumption of 3.8W. Constructed from plastic with a 60 x 60 x 25.4mm axial package, this fan operates between -4°C and 158°C and includes UL, CSA, VDE, and CE approvals. Termination is via 2 wire leads, and mounting is supported by flanges.
Ebm-Papst 612NGHH technical specifications.
| Airflow | 33CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 255mA |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.8W |
| Mount | Flanges |
| Noise | 43dBA |
| Noise Level | 43 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Bulk |
| Power Consumption | 3.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 6850RPM |
| Series | 600NG |
| Speed | 6850RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.19lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612NGHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
