Ebm-Papst 612NGL technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 25.4mm |
| Height | 60mm |
| Length | 60mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 8V |
| Mount | Flanges |
| Noise Level | 16 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Power Consumption | 600mW |
| Reach SVHC Compliant | No |
| Series | 600NG |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 85g |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612NGL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.