
Axial DC fan delivering 12.4 CFM airflow at 2500 RPM. Features a sleeve bearing, plastic construction, and operates within a -4°C to 85°C temperature range. Maximum power consumption is 600mW with a 12V operating supply voltage. Mounting is via flanges, and termination is with leads.
Ebm-Papst 612NGLE technical specifications.
| Airflow | 12.4CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 580mW |
| Mount | Flanges |
| Noise | 27dBA |
| Noise Level | 16dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2500RPM |
| Series | 600N |
| Speed | 2500RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.146lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612NGLE to view detailed technical specifications.
No datasheet is available for this part.
