Ebm-Papst 612NGM-RS0 technical specifications.
| Bearing Type | Sleeve |
| Depth | 25mm |
| Height | 60mm |
| Noise Level | 28dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.6W |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612NGM-RS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.