Compact axial fan, 60mm size, delivering 20.6 CFM airflow at 4100 RPM. Features sleeve bearing, 12VDC operating voltage, and 2-wire lead termination. Operates within a -4°C to 149°C temperature range with a maximum power dissipation of 1.7W. Mountable via flanges, this fan is constructed from plastic and weighs 0.146lb.
Ebm-Papst 612NGMI technical specifications.
| Airflow | 20.6CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 25mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.7W |
| Mount | Flanges |
| Noise | 31dBA |
| Noise Level | 28 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 142mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 4100RPM |
| Series | 600N |
| Size | 60mm |
| Speed | 2150RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.146lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612NGMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
