Ebm-Papst 612NGML technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 19 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 600NG |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612NGML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.