Ebm-Papst 612NGNI technical specifications.
| Airflow | 24.1CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 25mm |
| Length | 60mm |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.4W |
| Mount | Flanges |
| Noise | 53dBA |
| Noise Level | 35 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 5100RPM |
| Series | 600N |
| Size | 60mm |
| Speed | 5100RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.146lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612NGNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
