Ebm-Papst 612NGNV technical specifications.
| Airflow | 13.5CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Contact Plating | Tin |
| Height | 25mm |
| Length | 60mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise | 18dBA |
| Noise Level | 35 dB |
| Operating Frequency | N/R |
| Series | 600N |
| Size | 60mm |
| Speed | 2900RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 2.328081oz |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612NGNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.