
Axial fan, 60mm x 60mm x 25.4mm, operating at 12VDC with a speed of 5600 RPM. Delivers 27.1 CFM airflow and features a ball bearing for durability. Constructed from plastic, this fan operates within a temperature range of -4°C to 70°C and has a maximum power consumption of 1.8W. Approvals include UL, CSA, VDE, and CE, with lead-free construction.
Ebm-Papst 612NH technical specifications.
| Airflow | 27.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2W |
| Mount | Flanges |
| Noise | 37dBA |
| Noise Level | 37dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Radiation Hardening | No |
| RPM | 5600RPM |
| Series | 600N |
| Termination | Leads |
| Thickness | 25mm |
| Voltage Rating | 12V |
| Weight | 0.187lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
