
Axial DC fan delivering 33 CFM airflow at 6350 RPM. Features a durable ball bearing system and operates at 12V DC. This 60mm fan, with a 25.4mm width and 60mm depth, is designed for efficient thermal management. Mounting is facilitated by flanges, and it utilizes 2-wire leads for termination. Maximum power dissipation is 3W, with a noise level of 43 dBA.
Checking distributor stock and pricing after the page loads.
| Airflow | 33CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Power Dissipation | 3W |
| Mount | Flanges |
| Noise | 43dBA |
| Noise Level | 43 dB |
| Operating Frequency | N/R |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 600N |
| Size | 60mm |
| Speed | 6350RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.19lb |
| Width | 25.4mm |
| RoHS | Compliant |
