
Axial DC fan with ball bearing, operating at 12V DC (8V to 15V range). Delivers 20.6 CFM airflow with a noise level of 28 dBA. Features a 60mm x 60mm x 25.4mm frame size and operates between -20°C and 70°C. Includes 2-wire leads for termination and flange mounting capabilities.
Ebm-Papst 612NM technical specifications.
| Airflow | 20.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.1W |
| Mount | Flanges |
| Noise | 28dBA |
| Noise (dB) | 28dB |
| Noise Level | 28 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 600N |
| Size | 60mm |
| Speed | 4100RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.19lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.