Ebm-Papst 612NMI technical specifications.
| Depth | 60mm |
| Height | 25.4mm |
| Length | 60mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 28 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612NMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.