Ebm-Papst 612NMLE technical specifications.
| Airflow | 14.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 25mm |
| Length | 60mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 400mW |
| Mount | Flanges |
| Noise | 19dBA |
| Noise Level | 19 dB |
| Operating Frequency | N/R |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3000RPM |
| Series | 600N |
| Size | 60mm |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.146lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612NMLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
