Axial DC fan with ball bearing, operating at 24V DC rated voltage and a voltage range of 12V to 30V. Delivers 24 CFM airflow at 5300 RPM speed, with a noise level of 40 dBA. Features a 60mm x 60mm x 25.4mm package, 2.5W maximum power dissipation, and 2 wire lead termination. Dimensions are 60mm height, 60mm length, and 25mm thickness.
Ebm-Papst 614 technical specifications.
| Airflow | 24CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Lead Free | Contains Lead |
| Length | 60mm |
| Max Power Dissipation | 2.5W |
| Noise | 40dBA |
| Operating Supply Voltage | 24V |
| Series | 600 |
| Speed | 5300RPM |
| Termination | 2 Wire Leads |
| Thickness | 25mm |
| DC Rated Voltage | 24V |
| Weight | 0.19lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.