
Axial fan, 60mm x 60mm x 15mm, designed for thermal management. Features a 24VDC operating supply voltage and delivers 17.1 CFM (29 m³/h) airflow at 3900 RPM. Operates with a noise level of 27 dBA and a maximum power consumption of 1.1W. Constructed from plastic with Sintec bearings for reliable operation between -4°C and 70°C. Includes 310mm leads for termination and flange mounting.
Ebm-Papst 614F technical specifications.
| Airflow | 17.1CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.1W |
| Mount | Flanges |
| Noise | 27dBA |
| Noise Level | 27 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 1.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3900RPM |
| Series | 600F |
| Speed | 3900RPM |
| Termination | Leads |
| Thickness | 15mm |
| Voltage Rating | 24V |
| Weight | 0.066lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 614F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
