Ebm-Papst 614F/2 technical specifications.
| Airflow | 17.1CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 15mm |
| Height | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Noise Level | 27 dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 1.1W |
| Series | 600F |
| Speed | 3900RPM |
| Weight | 30g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 614F/2 to view detailed technical specifications.
No datasheet is available for this part.