Ebm-Papst 614F-F00 technical specifications.
| Bearing Type | Sintec |
| Package/Case | Axial |
| Height | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Power Consumption | 1.1W |
| Reach SVHC Compliant | No |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 614F-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.