
High-performance DC tubeaxial fan, 60mm size, delivering 48.9 CFM airflow. Features a robust ball bearing system for extended reliability and operates at 15000 RPM. Designed for demanding environments with a wide operating temperature range from -40°C to 172°C. Maximum power dissipation is 14.2W, with a noise level of 43dBA. This fan is 60mm in height, 60mm in length, and 32mm in width, terminated with wire leads.
Ebm-Papst 614J/2HHPR-010 technical specifications.
| Airflow | 48.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 172°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.2W |
| Noise | 43dBA |
| RPM | 15000RPM |
| Series | 600J |
| Size | 60mm |
| Termination | Wire Leads |
| Weight | 1oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 614J/2HHPR-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
