
24 VDC axial fan, tubeaxial, square housing, 60mm size, delivering 41.1 CFM airflow at 11700 RPM. Features ball bearing type for durability, operating within a -4°C to 70°C temperature range. Constructed from black plastic material with flange mounting and wire lead termination, offering 7.7W power consumption and 53 dBA noise level.
Ebm-Papst 614JH technical specifications.
| Airflow | 41.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 60mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 7.7W |
| Mount | Flanges |
| Noise | 53dBA |
| Noise Level | 53 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 7.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 11700RPM |
| Series | 600J |
| Size | 60mm |
| Speed | 11700RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.22lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 614JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
