Ebm-Papst 614L technical specifications.
| Airflow | 12CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Power Dissipation | 800mW |
| Mount | Flanges |
| Noise | 26dBA |
| Noise Level | 26 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Series | 600 |
| Speed | 3000RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.19lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 614L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.