Ebm-Papst 614M technical specifications.
| Airflow | 18CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Lead Free | Contains Lead |
| Length | 60mm |
| Max Power Dissipation | 1.4W |
| Mount | Flanges |
| Noise | 33dBA |
| Noise Level | 33 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Series | 600 |
| Speed | 4100RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.19lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 614M to view detailed technical specifications.
No datasheet is available for this part.