Ebm-Papst 614N/2GN technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25.4mm |
| Height | 60mm |
| Material | Plastic |
| Noise Level | 35dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 1.8W |
| RoHS Compliant | Yes |
| Series | 600NG |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 614N/2GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.