
Ebm-Papst 614N/2HH-169 technical specifications.
| Airflow | 31.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25.4mm |
| Height | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3W |
| Noise | 41dBA |
| Noise Level | 41dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 2.9W |
| Reach SVHC Compliant | No |
| RPM | 6850RPM |
| Series | 600N |
| Termination | 3 Wire Leads |
| Weight | 0.146lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 614N/2HH-169 to view detailed technical specifications.
No datasheet is available for this part.
