Ebm-Papst 618N/12N technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 618N/12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.