Ebm-Papst 618NM technical specifications.
| Airflow | 20.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 25mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.9W |
| Mount | Flanges |
| Noise | 28dBA |
| Noise Level | 28 dB |
| Operating Frequency | Not RequiredHz |
| Radiation Hardening | No |
| Ratings | IP54, Water Resistant |
| RPM | 4100RPM |
| Series | 600N |
| Size | 60mm |
| Speed | 4100RPM |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| Weight | 0.146lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 618NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.