
Axial DC fan, 12V, 12W, delivering 206 CFM airflow. Features ball bearings for durability and an aluminium construction. Operates within a temperature range of -4°C to 162°C with a maximum speed of 2850 RPM. Mounting is via flanges, and it utilizes terminals for connection. Dimensions include a 171.5mm diameter and 51mm depth.
Ebm-Papst 6212NM technical specifications.
| Airflow | 206CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 51mm |
| Diameter | 171.5mm |
| Height | 172mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 162°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 50dBA |
| Noise Level | 50 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Power Consumption | 12W |
| Reach SVHC Compliant | No |
| RPM | 2850RPM |
| Series | 6200N |
| Speed | 2850RPM |
| Termination | Terminals |
| Voltage Rating | 12V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6212NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
