Ebm-Papst 622/2H3P technical specifications.
| Airflow | 39.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 25.4mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.5W |
| Noise | 48dBA |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RPM | 9700RPM |
| Series | 620 |
| Speed | 9700RPM |
| Termination | Wire Leads |
| Weight | 0.19lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 622/2H3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
