Ebm-Papst 6224 N/2P-208 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 32V |
| Category | DC Fan |
| Nominal Speed | 2850r/min |
| Maximum Airflow | 194.23CFM |
| Maximum Pressure | 138Pa |
| Noise Level | 50dB |
| Line Current | 0.47A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 171.5 X 50.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 72°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst 6224 N/2P-208 to view detailed technical specifications.
No datasheet is available for this part.