Ebm-Papst 6224N/2 technical specifications.
| Airflow | 241.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 171.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 162°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 18W |
| Mount | Flanges |
| Noise | 55dBA |
| Noise (dB) | 55dB |
| Noise Level | 55 dB |
| Operating Frequency | N/R |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3400RPM |
| Series | 6200N |
| Termination | Terminals |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6224N/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
