
High-performance axial DC fan with ball bearing for reliable operation. Delivers 282.5 CFM airflow at 4000 RPM, with a 61 dBA noise level. Features a 24V DC rated voltage and a wide operating voltage range of 12V to 28V. Operates efficiently within a temperature range of -4°C to 131°C, with a maximum power dissipation of 26W. Designed with a 171.5mm diameter and 50.8mm width, this fan is lead-free and mounts via flanges.
Ebm-Papst 6224NH technical specifications.
| Airflow | 282.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 171.5mm |
| Height | 172mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Max Operating Temperature | 131°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 26W |
| Mount | Flanges |
| Noise | 61dBA |
| Noise Level | 61 dB |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 4000RPM |
| Series | 6200N |
| Termination | Terminals |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6224NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
