Ebm-Papst 6224NI technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 50.8mm |
| Diameter | 171.5mm |
| Material | Metal |
| Noise Level | 55dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 18W |
| Series | 6200N |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6224NI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.