
High-speed axial DC fan, 60mm size, featuring ball bearing for reliable operation. Delivers 27.1 CFM airflow at 39 dBA noise level, powered by a 12V operating supply voltage with a range of 8V to 15V. Constructed from black plastic with tin contact plating, this fan operates within a temperature range of -4°C to 70°C and has a maximum power dissipation of 2.3W. Mounting is facilitated by flanges, and termination is via leads.
Ebm-Papst 622H technical specifications.
| Airflow | 27.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Contact Plating | Tin |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.3W |
| Mount | Flanges |
| Noise | 39dBA |
| Noise Level | 39dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Power Consumption | 2.3W |
| Radiation Hardening | No |
| RPM | 6850RPM |
| Series | 620 |
| Size | 60mm |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.187lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 622H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
