Axial fan, 60mm size, delivers 17.7 CFM airflow at 4550 RPM. Features durable ball bearings and operates on a 12VDC voltage rating. Constructed from black plastic with a 60mm depth and 25.4mm width, this fan is designed for efficient thermal management. It offers a wide operating temperature range from -4°C to 167°C and a maximum power consumption of 1W. Mounting is facilitated by flanges, and termination is via lead wire.
Ebm-Papst 622M technical specifications.
| Airflow | 17.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 60mm |
| Height | 25mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1W |
| Mount | Flanges |
| Noise | 29dBA |
| Noise Level | 29 dBA |
| Operating Frequency | N/R |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Radiation Hardening | No |
| RPM | 4550RPM |
| Series | 620 |
| Size | 60mm |
| Speed | 4550RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.187lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 622M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.