
High-performance axial DC fan with ball bearing for demanding thermal management applications. Delivers 241.3 CFM airflow at 3400 RPM, operating within a 28V to 60V range with a 48V rating. Features a robust metal construction, 50.8mm height, and 171.5mm diameter, suitable for flange mounting. Rated for continuous operation from 14°C to 162°C with a maximum power dissipation of 17W. UL, CSA, and VDE approvals ensure reliability and safety.
Ebm-Papst 6248N/12 technical specifications.
| Airflow | 241.3CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 171.5mm |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 162°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 17W |
| Mount | Flanges |
| Noise | 55dBA |
| Noise Level | 55 dBA |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 3400RPM |
| Series | 6200N |
| Termination | Terminals |
| Voltage Rating | 48V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6248N/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
