Ebm-Papst 6248N/12TDP-274 technical specifications.
| Bearing Type | Ball |
| Material | Aluminium |
| Noise Level | 55 dBA |
| Termination | Terminals |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6248N/12TDP-274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.