Ebm-Papst 6248NL technical specifications.
| Package/Case | Axial |
| Diameter | 171.5mm |
| Mount | Flanges |
| Noise Level | 35 dB |
| Operating Frequency | Not RequiredHz |
| Radiation Hardening | No |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6248NL to view detailed technical specifications.
No datasheet is available for this part.