Ebm-Papst 6248NTDI technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 51mm |
| Diameter | 172mm |
| Material | Plastic, Fiberglass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 55V |
| Min Supply Voltage (DC) | 40V |
| Noise Level | 65dB |
| Operating Supply Voltage | 48V |
| Outside Diameter | 172mm |
| Power Consumption | 50W |
| Reach SVHC Compliant | No |
| Series | 6200NTD TURBOFAN |
| Weight | 0.82kg |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6248NTDI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.