
The 620 Series Axial Fan from Ebm-Papst features a maximum airflow of 33CFM and a speed of 8200RPM. It operates within a temperature range of -20°C to 70°C and consumes 3.6W of power. The fan is designed with a ball bearing and has a plastic material construction. It is terminated with a connector and measures 25mm in depth, 60mm in height, and 60mm in width.
Ebm-Papst 624HH-RS0 technical specifications.
| Airflow | 33CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Noise Level | 43dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 3.6W |
| Series | 620 |
| Speed | 8200RPM |
| Termination | Connector |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 624HH-RS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.