Ebm-Papst 624HHR technical specifications.
| Airflow | 33CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Noise Level | 39dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 2.3W |
| Reach SVHC Compliant | No |
| Series | 620 |
| Speed | 8200RPM |
| Weight | 85g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 624HHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
