Ebm-Papst 6314 /2HP technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Round |
| Product Height (mm) | 50.8 |
| Product Diameter (mm) | 171.5 |
| Voltage Rating | 24V |
| Operating Input Voltage Range | 16 to 36V |
| Category | DC Fan |
| Nominal Speed | 5000r/min |
| Maximum Airflow | 320.6CFM |
| Noise Level | 58dB |
| Bearings | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Cage Code | C0574 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ebm-Papst 6314 /2HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.