
The Ebm-Papst 6314 /2TDHHP-015 is a DC fan with a flange mount and lead wire termination. It has a product height of 50.8mm and a product diameter of 171.5mm. The fan operates within a voltage range of 16 to 36V and has a nominal speed of 7000RPM. It can produce a maximum airflow of 417.89CFM and has a noise level of 69 decibels. The fan is designed for use in temperatures ranging from -20 to 75C and features ball bearings for smooth operation.
Ebm-Papst 6314 /2TDHHP-015 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Product Height (mm) | 50.8 |
| Product Diameter (mm) | 171.5 |
| Voltage Rating | 24V |
| Operating Input Voltage Range | 16 to 36V |
| Category | DC Fan |
| Nominal Speed | 7000r/min |
| Maximum Airflow | 417.89CFM |
| Noise Level | 69dB |
| Bearings | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | C0574 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst 6314 /2TDHHP-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.