
High-performance DC blower with axial construction, delivering 353.1 CFM airflow. Features a robust aluminium housing and ball bearing system for reliable operation. Operates at 48V with a power consumption of 40W, reaching 6000 RPM. Designed for thermal management applications, this blower has a 172mm diameter and 51mm depth, with flange mounting capabilities. Suitable for operating temperatures between -4°C and 70°C.
Ebm-Papst 6318/2TDHP technical specifications.
| Airflow | 353.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 51mm |
| Diameter | 171.5mm |
| Height | 51mm |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 41W |
| Mount | Flanges |
| Noise | 64dBA |
| Noise Level | 64 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Power Consumption | 40W |
| RPM | 6000RPM |
| Series | 6300 |
| Size | 172mm |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| Weight | 2lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6318/2TDHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.