The 6424/2U axial fan from Ebm-Papst features a maximum airflow of 241.3CFM and a maximum operating temperature of 152.6°C. It operates at a speed of 3400RPM and has a maximum power dissipation of 17W. The fan is rated for IP68, waterproof, and dust tight, and is supplied with 24V. It has a package case type of axial and is terminated with 3 wire leads.
Ebm-Papst 6424/2U technical specifications.
| Airflow | 241.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150.4mm |
| Length | 171.5mm |
| Material | Aluminium |
| Max Operating Temperature | 152.6°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 17W |
| Noise | 57dBA |
| Noise Level | 57 dBA |
| Operating Supply Voltage | 24V |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RPM | 3400RPM |
| Series | 6400U |
| Speed | 3400RPM |
| Termination | 3 Wire Leads |
| Weight | 1.9lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6424/2U to view detailed technical specifications.
No datasheet is available for this part.