
Axial fan with 282.5 CFM airflow and 4000 RPM speed, operating at 24VDC with a 12VDC to 28VDC input voltage range. Features ball bearings, aluminium construction, and terminal termination. Dimensions include a 172mm diameter, 50.8mm width, and 150mm depth, with a maximum power dissipation of 26W. Suitable for operation between -4°C and 55°C, with a noise level of 63 dBA.
Ebm-Papst 6424H technical specifications.
| Airflow | 282.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 150mm |
| Diameter | 172mm |
| Height | 51mm |
| Lead Free | Contains Lead |
| Length | 171.5mm |
| Material | Aluminium |
| Max Input Voltage | 28V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 26W |
| Mount | Flanges |
| Noise | 63dBA |
| Noise Level | 63 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Outside Diameter | 172mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 26W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 4000RPM |
| Series | 6400 |
| Size | 150mm |
| Speed | 4000RPM |
| Termination | Terminals |
| Voltage Rating | 24V |
| Weight | 1.7lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6424H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
