
The 6424R-343 axial fan from Ebm-Papst has a maximum airflow of 241 CFM and operates at a maximum temperature of 72°C. It consumes a maximum power of 18W and is supplied with 24V. The fan is available in a package quantity of 25 and has a noise level of 57dBA. It is approved by UL, CSA, and VDE and has a metal construction with a weight of 1.8lb.
Checking distributor stock and pricing after the page loads.
| Airflow | 241CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 51mm |
| Height | 150mm |
| Length | 172mm |
| Material | Metal |
| Max Operating Temperature | 72°C |
| Max Power Dissipation | 18W |
| Noise | 57dBA |
| Noise Level | 57dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Power Consumption | 17W |
| Reach SVHC Compliant | No |
| Series | 6400 |
| Size | 150mm |
| Termination | Quick Connect |
| DC Rated Voltage | 24V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Compliant |