
The 6424T is a flange mount axial fan from Ebm-Papst, with a maximum operating temperature of 72°C and a minimum operating temperature of -10°C. It has a noise level of 57 dB and a weight of 1.676lb. The fan is designed for use in general applications and has a package type of flange mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 6424T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Height | 51mm |
| Length | 172mm |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges |
| Noise Level | 57 dB |
| Operating Frequency | N/R |
| Series | 6400 |
| Voltage Rating | 24V |
| Weight | 1.676lb |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6424T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.