Ebm-Papst 6424U technical specifications.
| Airflow | 241.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150.4mm |
| Length | 171.5mm |
| Material | Aluminium |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 18W |
| Noise | 57dBA |
| Noise Level | 57dB |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Power Consumption | 18W |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RPM | 3400RPM |
| Series | 6400 |
| Speed | 3400RPM |
| Termination | Terminals |
| Weight | 1.7lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6424U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.