
The 6448/2TDHHP-391 axial fan from Ebm-Papst features a ball bearing type and operates within a temperature range of -20°C to 72°C. It measures 51mm in depth and 150mm in width, with a height of 172mm. The fan consumes 17W of power and operates at 48V. It is designed with terminals for termination and is part of the 6400 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 6448/2TDHHP-391 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 51mm |
| Height | 172mm |
| Material | Metal |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -20°C |
| Noise Level | 57dBA |
| Operating Supply Voltage | 48V |
| Power Consumption | 17W |
| Series | 6400 |
| Termination | Terminals |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6448/2TDHHP-391 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.